Zener Diode 20 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C20,115

DigiKey Part Number
1727-BZX585-C20,115TR-ND - Tape & Reel (TR)
1727-BZX585-C20,115CT-ND - Cut Tape (CT)
1727-BZX585-C20,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C20,115
Description
DIODE ZENER 20V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
55 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z20VT1Gonsemi7 998488-MM5Z20VT1GCT-ND0,18000 KčDirect
SZMM5Z20VT1Gonsemi3 500SZMM5Z20VT1GOSCT-ND0,40000 KčDirect
BZT585B20T-7Diodes Incorporated6 709BZT585B20T-7DICT-ND0,19000 KčSimilar
CZRU52C20Comchip Technology6 463641-1043-1-ND0,28000 KčSimilar
EDZVFHT2R20BRohm Semiconductor3 145EDZVFHT2R20BCT-ND0,23000 KčSimilar
In-Stock: 1 544
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,38100 Kč33,81 Kč
1002,09980 Kč209,98 Kč
5001,54252 Kč771,26 Kč
1 0001,36235 Kč1 362,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč