
DDZ8V2CQ-7 | |
|---|---|
DigiKey Part Number | 31-DDZ8V2CQ-7TR-ND - Tape & Reel (TR) 31-DDZ8V2CQ-7CT-ND - Cut Tape (CT) 31-DDZ8V2CQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ8V2CQ-7 |
Description | DIODE ZENER 8.2V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 470 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 6.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ8V2B-7 | Diodes Incorporated | 620 | 31-DDZ8V2B-7CT-ND | 5,01000 Kč | Parametric Equivalent |
| DDZ8V2C-7 | Diodes Incorporated | 1 935 | DDZ8V2CDICT-ND | 5,01000 Kč | Parametric Equivalent |
| MMSZ4694T1G | onsemi | 262 | MMSZ4694T1GOSCT-ND | 3,55000 Kč | Similar |
| MMSZ4694T3G | onsemi | 14 570 | 488-MMSZ4694T3GCT-ND | 3,55000 Kč | Similar |
| MMSZ5237ET1G | onsemi | 2 754 | MMSZ5237ET1GOSCT-ND | 6,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 100 | 2,08140 Kč | 208,14 Kč |
| 500 | 1,52662 Kč | 763,31 Kč |
| 1 000 | 1,34664 Kč | 1 346,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11695 Kč | 3 350,85 Kč |
| 6 000 | 1,00100 Kč | 6 006,00 Kč |
| 9 000 | 0,94183 Kč | 8 476,47 Kč |
| 15 000 | 0,87529 Kč | 13 129,35 Kč |
| 21 000 | 0,83586 Kč | 17 553,06 Kč |
| 30 000 | 0,79751 Kč | 23 925,30 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

