Parametric Equivalent
Parametric Equivalent

DDZ36BSF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ36BSF-7TR-ND - Tape & Reel (TR) 31-DDZ36BSF-7CT-ND - Cut Tape (CT) 31-DDZ36BSF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ36BSF-7 |
Description | DIODE ZENER 33.64V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33.64 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 70 nA @ 31.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ36ASF-7 | Diodes Incorporated | 0 | DDZ36ASF-7DITR-ND | 1,00433 Kč | Parametric Equivalent |
| DDZ36BSF-7 | Diodes Incorporated | 0 | 31-DDZ36BSF-7CT-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02630 Kč | 202,63 Kč |
| 500 | 1,48456 Kč | 742,28 Kč |
| 1 000 | 1,30881 Kč | 1 308,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08469 Kč | 3 254,07 Kč |
| 6 000 | 0,97151 Kč | 5 829,06 Kč |
| 9 000 | 0,91374 Kč | 8 223,66 Kč |
| 15 000 | 0,84878 Kč | 12 731,70 Kč |
| 21 000 | 0,81027 Kč | 17 015,67 Kč |
| 30 000 | 0,77283 Kč | 23 184,90 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










