DDZ36-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05153 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 993
Unit Price: 0,39000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04250 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05385 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05046 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 690
Unit Price: 0,38000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04630 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03548 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 606
Unit Price: 0,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 373
Unit Price: 0,16000 Kč
Datasheet
Zener Diode 36 V 470 mW ±2.5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ36-7

DigiKey Part Number
DDZ36-7DITR-ND - Tape & Reel (TR)
DDZ36-7DICT-ND - Cut Tape (CT)
DDZ36-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ36-7
Description
DIODE ZENER 36V 470MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 470 mW ±2.5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
470 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 085 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89423 Kč2 682,69 Kč
6 0000,79974 Kč4 798,44 Kč
9 0000,75154 Kč6 763,86 Kč
15 0000,69733 Kč10 459,95 Kč
21 0000,66519 Kč13 968,99 Kč
30 0000,63394 Kč19 018,20 Kč
75 0000,56530 Kč42 397,50 Kč
150 0000,52288 Kč78 432,00 Kč
300 0000,49608 Kč148 824,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,89423 Kč
Unit Price with VAT:1,08202 Kč