Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDZ36-7 | |
|---|---|
DigiKey Part Number | DDZ36-7DITR-ND - Tape & Reel (TR) DDZ36-7DICT-ND - Cut Tape (CT) DDZ36-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ36-7 |
Description | DIODE ZENER 36V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 470 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89423 Kč | 2 682,69 Kč |
| 6 000 | 0,79974 Kč | 4 798,44 Kč |
| 9 000 | 0,75154 Kč | 6 763,86 Kč |
| 15 000 | 0,69733 Kč | 10 459,95 Kč |
| 21 000 | 0,66519 Kč | 13 968,99 Kč |
| 30 000 | 0,63394 Kč | 19 018,20 Kč |
| 75 000 | 0,56530 Kč | 42 397,50 Kč |
| 150 000 | 0,52288 Kč | 78 432,00 Kč |
| 300 000 | 0,49608 Kč | 148 824,00 Kč |
| Unit Price without VAT: | 0,89423 Kč |
|---|---|
| Unit Price with VAT: | 1,08202 Kč |




