
DDZ30D-7 | |
|---|---|
DigiKey Part Number | 31-DDZ30D-7TR-ND - Tape & Reel (TR) 31-DDZ30D-7CT-ND - Cut Tape (CT) 31-DDZ30D-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ30D-7 |
Description | DIODE ZENER 30V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 470 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 0,96590 Kč | 96,59 Kč |
| 500 | 0,95540 Kč | 477,70 Kč |
| 1 000 | 0,94491 Kč | 944,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56695 Kč | 1 700,85 Kč |
| 6 000 | 0,56530 Kč | 3 391,80 Kč |
| 9 000 | 0,52287 Kč | 4 705,83 Kč |
| 15 000 | 0,49608 Kč | 7 441,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











