


DDZ20C-7 | |
---|---|
DigiKey Part Number | DDZ20CDITR-ND - Tape & Reel (TR) DDZ20CDICT-ND - Cut Tape (CT) DDZ20CDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ20C-7 |
Description | DIODE ZENER 20V 470MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 Kč | 2,92 Kč |
10 | 2,02100 Kč | 20,21 Kč |
100 | 0,97900 Kč | 97,90 Kč |
500 | 0,95818 Kč | 479,09 Kč |
1 000 | 0,93735 Kč | 937,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,56241 Kč | 1 687,23 Kč |
6 000 | 0,56078 Kč | 3 364,68 Kč |
9 000 | 0,51869 Kč | 4 668,21 Kč |
15 000 | 0,49212 Kč | 7 381,80 Kč |
Unit Price without VAT: | 2,92000 Kč |
---|---|
Unit Price with VAT: | 3,53320 Kč |