


DDZ17-7 | |
|---|---|
DigiKey Part Number | DDZ17-7DITR-ND - Tape & Reel (TR) DDZ17-7DICT-ND - Cut Tape (CT) DDZ17-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ17-7 |
Description | DIODE ZENER 17V 470MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,04200 Kč | 20,42 Kč |
| 100 | 0,98940 Kč | 98,94 Kč |
| 500 | 0,96830 Kč | 484,15 Kč |
| 1 000 | 0,94725 Kč | 947,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56835 Kč | 1 705,05 Kč |
| 6 000 | 0,56670 Kč | 3 400,20 Kč |
| 9 000 | 0,52417 Kč | 4 717,53 Kč |
| 300 000 | 0,49731 Kč | 149 193,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |









