
BZT52-B68J | |
|---|---|
DigiKey Part Number | 1727-8122-2-ND - Tape & Reel (TR) 1727-8122-1-ND - Cut Tape (CT) 1727-8122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B68J |
Description | DIODE ZENER 68V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 68 V 590 mW ±2.06% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 160 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,61000 Kč | 26,10 Kč |
| 50 | 1,85240 Kč | 92,62 Kč |
| 100 | 1,60610 Kč | 160,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69364 Kč | 6 936,40 Kč |
| 20 000 | 0,62531 Kč | 12 506,20 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |








