Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DDTC143ZCAQ-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC143ZCAQ-7-FTR-ND - Tape & Reel (TR) 31-DDTC143ZCAQ-7-FCT-ND - Cut Tape (CT) 31-DDTC143ZCAQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143ZCAQ-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Series | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SOT-23-3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143ZCA-7-F | Diodes Incorporated | 0 | DDTC143ZCA-FDICT-ND | 4,38000 Kč | Parametric Equivalent |
| DDTC143ZCAQ-13-F | Diodes Incorporated | 0 | 31-DDTC143ZCAQ-13-FCT-ND | 6,05000 Kč | Parametric Equivalent |
| DTC143ZCA | Shenzhen Slkormicro Semicon Co., Ltd. | 7 793 | 5399-DTC143ZCACT-ND | 3,13000 Kč | Parametric Equivalent |
| DTC143ZCA-HF | Comchip Technology | 0 | 641-DTC143ZCA-HFTR-ND | 1,06697 Kč | Parametric Equivalent |
| DTC143ZKAT146 | Rohm Semiconductor | 35 250 | DTC143ZKAT146CT-ND | 4,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,60800 Kč | 36,08 Kč |
| 100 | 2,24200 Kč | 224,20 Kč |
| 500 | 1,64884 Kč | 824,42 Kč |
| 1 000 | 1,45634 Kč | 1 456,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21108 Kč | 3 633,24 Kč |
| 6 000 | 1,08716 Kč | 6 522,96 Kč |
| 9 000 | 1,02396 Kč | 9 215,64 Kč |
| 15 000 | 0,95286 Kč | 14 292,90 Kč |
| 21 000 | 0,91074 Kč | 19 125,54 Kč |
| 30 000 | 0,86978 Kč | 26 093,40 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |






