Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTC143ZCA-HF | |
|---|---|
DigiKey Part Number | 641-DTC143ZCA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC143ZCA-HF |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Comchip Technology | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Series | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143ZCA-7-F | Diodes Incorporated | 0 | DDTC143ZCA-FDICT-ND | 4,38000 Kč | Parametric Equivalent |
| DDTC143ZCAQ-13-F | Diodes Incorporated | 0 | 31-DDTC143ZCAQ-13-FCT-ND | 6,05000 Kč | Parametric Equivalent |
| DDTC143ZCAQ-7-F | Diodes Incorporated | 0 | 31-DDTC143ZCAQ-7-FCT-ND | 5,84000 Kč | Parametric Equivalent |
| DTC143ZCA | Shenzhen Slkormicro Semicon Co., Ltd. | 7 793 | 5399-DTC143ZCACT-ND | 3,13000 Kč | Parametric Equivalent |
| DTC143ZKAT146 | Rohm Semiconductor | 35 250 | DTC143ZKAT146CT-ND | 4,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06697 Kč | 3 200,91 Kč |
| 6 000 | 0,95671 Kč | 5 740,26 Kč |
| 9 000 | 0,90045 Kč | 8 104,05 Kč |
| 15 000 | 0,83718 Kč | 12 557,70 Kč |
| 21 000 | 0,79968 Kč | 16 793,28 Kč |
| 30 000 | 0,76322 Kč | 22 896,60 Kč |
| Unit Price without VAT: | 1,06697 Kč |
|---|---|
| Unit Price with VAT: | 1,29103 Kč |





