Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC123EE-7

DigiKey Part Number
DDTC123EEDITR-ND - Tape & Reel (TR)
DDTC123EEDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DDTC123EE-7
Description
TRANS PREBIAS NPN 50V SOT523
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
500nA
Part Status
Discontinued at DigiKey
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-523
Resistors Included
R1 and R2
Supplier Device Package
SOT-523
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
2.2 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC143EETLRohm Semiconductor60 929DTC143EETLCT-ND7,09000 KčSimilar
DTD543EETLRohm Semiconductor2 712DTD543EETLCT-ND10,22000 KčSimilar
DTC123EEShenzhen Slkormicro Semicon Co., Ltd.6 4805399-DTC123EECT-ND2,29000 KčParametric Equivalent
In-Stock: 3 000
Stock Options
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,58520 Kč47 556,00 Kč
75 0001,56416 Kč117 312,00 Kč
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč