DDTC114TCA-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 10 892
Unit Price: 4,80000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 861
Unit Price: 2,71000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet

Similar


onsemi
In Stock: 23 331
Unit Price: 3,55000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 110 198
Unit Price: 4,80000 Kč
Datasheet

Similar


onsemi
In Stock: 5 269
Unit Price: 3,96000 Kč
Datasheet

Similar


onsemi
In Stock: 26 424
Unit Price: 3,55000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 972
Unit Price: 5,01000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 635
Unit Price: 14,60000 Kč
Datasheet

Similar


onsemi
In Stock: 9 989
Unit Price: 2,92000 Kč
Datasheet

Similar


onsemi
In Stock: 128 740
Unit Price: 2,92000 Kč
Datasheet

Similar


onsemi
In Stock: 7 740
Unit Price: 2,92000 Kč
Datasheet

Similar


onsemi
In Stock: 37 475
Unit Price: 3,13000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC114TCA-7

DigiKey Part Number
DDTC114TCADITR-ND - Tape & Reel (TR)
DDTC114TCADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DDTC114TCA-7
Description
TRANS PREBIAS NPN 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Discontinued at DigiKey
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 Only
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC114TKAT146Rohm Semiconductor10 892DTC114TKAT146CT-ND4,80000 KčDirect
PDTC114ET,215Nexperia USA Inc.8611727-5131-1-ND2,71000 KčUpgrade
PDTC114ET,235Nexperia USA Inc.01727-6420-1-ND2,71000 KčUpgrade
PDTC114YT,215Nexperia USA Inc.01727-5134-1-ND2,71000 KčUpgrade
DTC114EET1Gonsemi23 331DTC114EET1GOSCT-ND3,55000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,30641 Kč39 192,30 Kč
75 0001,25133 Kč93 849,75 Kč
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč