Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTC114TCA-7 | |
|---|---|
DigiKey Part Number | DDTC114TCADITR-ND - Tape & Reel (TR) DDTC114TCADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DDTC114TCA-7 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Discontinued at DigiKey | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114TKAT146 | Rohm Semiconductor | 10 892 | DTC114TKAT146CT-ND | 4,80000 Kč | Direct |
| PDTC114ET,215 | Nexperia USA Inc. | 0 | 1727-5131-1-ND | 2,71000 Kč | Upgrade |
| PDTC114ET,235 | Nexperia USA Inc. | 0 | 1727-6420-1-ND | 2,71000 Kč | Upgrade |
| PDTC114YT,215 | Nexperia USA Inc. | 0 | 1727-5134-1-ND | 2,71000 Kč | Upgrade |
| DTC114EET1G | onsemi | 23 331 | DTC114EET1GOSCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,30641 Kč | 39 192,30 Kč |
| 75 000 | 1,25133 Kč | 93 849,75 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |






