Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

DDTC113ZE-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC113ZE-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC113ZE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC113ZE-7 | Diodes Incorporated | 6 000 | 981-DDTC113ZE-7-CHP | 0,00403 Kč | Parametric Equivalent |
| DTC013ZEBTL | Rohm Semiconductor | 43 | DTC013ZEBTLCT-ND | 4,80000 Kč | Similar |
| DTC113EET1G | onsemi | 567 | DTC113EET1GOSCT-ND | 3,55000 Kč | Similar |
| DTC143ZETL | Rohm Semiconductor | 40 345 | DTC143ZETLCT-ND | 7,09000 Kč | Similar |
| DTD513ZETL | Rohm Semiconductor | 8 265 | 846-DTD513ZETLCT-ND | 10,22000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18515 Kč | 3 555,45 Kč |
| 6 000 | 1,06457 Kč | 6 387,42 Kč |
| 9 000 | 1,00303 Kč | 9 027,27 Kč |
| 15 000 | 0,93385 Kč | 14 007,75 Kč |
| 21 000 | 0,89287 Kč | 18 750,27 Kč |
| 30 000 | 0,85301 Kč | 25 590,30 Kč |
| Unit Price without VAT: | 1,18515 Kč |
|---|---|
| Unit Price with VAT: | 1,43403 Kč |






