Parametric Equivalent
Parametric Equivalent

ADTC113ZE-HF | |
|---|---|
DigiKey Part Number | 641-ADTC113ZE-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTC113ZE-HF |
Description | AUTOMOTIVE TRANS DIGITAL NPN 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 5mA, 5V |
Manufacturer Comchip Technology | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Series | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistor - Base (R1) 1 kOhms | Package / Case SOT-523 |
Resistor - Emitter Base (R2) 10 kOhms | Supplier Device Package SOT-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC113ZE-7 | Diodes Incorporated | 6 000 | 981-DDTC113ZE-7-CHP | 0,00403 Kč | Parametric Equivalent |
| DDTC113ZE-7-F | Diodes Incorporated | 0 | 31-DDTC113ZE-7-FTR-ND | 1,18515 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06697 Kč | 3 200,91 Kč |
| 6 000 | 0,95671 Kč | 5 740,26 Kč |
| 9 000 | 0,90045 Kč | 8 104,05 Kč |
| 15 000 | 0,83718 Kč | 12 557,70 Kč |
| 21 000 | 0,79968 Kč | 16 793,28 Kč |
| 30 000 | 0,76322 Kč | 22 896,60 Kč |
| 75 000 | 0,68316 Kč | 51 237,00 Kč |
| 150 000 | 0,63369 Kč | 95 053,50 Kč |
| 300 000 | 0,59960 Kč | 179 880,00 Kč |
| Unit Price without VAT: | 1,06697 Kč |
|---|---|
| Unit Price with VAT: | 1,29103 Kč |


