
DDTC113ZE-7 | |
|---|---|
DigiKey Part Number | 31-DDTC113ZE-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC113ZE-7 |
Description | TRANS PREBIAS NPN 150MW SOT523 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC013ZEBTL | Rohm Semiconductor | 43 | DTC013ZEBTLCT-ND | 4,80000 Kč | Similar |
| DTC143ZETL | Rohm Semiconductor | 40 345 | DTC143ZETLCT-ND | 7,09000 Kč | Similar |
| DTD513ZETL | Rohm Semiconductor | 8 265 | 846-DTD513ZETLCT-ND | 10,22000 Kč | Similar |
| DTD543ZETL | Rohm Semiconductor | 2 995 | DTD543ZETLCT-ND | 10,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,00403 Kč | 12,09 Kč |
| 6 000 | 0,00348 Kč | 20,88 Kč |
| 9 000 | 0,00317 Kč | 28,53 Kč |
| 15 000 | 0,00285 Kč | 42,75 Kč |
| 21 000 | 0,00266 Kč | 55,86 Kč |
| 30 000 | 0,00246 Kč | 73,80 Kč |
| Unit Price without VAT: | 0,00403 Kč |
|---|---|
| Unit Price with VAT: | 0,00488 Kč |

