DDTA143ECA-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,03553 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 37 686
Unit Price: 0,17000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 37 318
Unit Price: 0,17000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 0,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 225
Unit Price: 0,17000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,01981 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 12 257
Unit Price: 0,17000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 905
Unit Price: 0,17000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,40000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 806
Unit Price: 0,43000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 751
Unit Price: 0,43000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 960
Unit Price: 0,40000 Kč
Datasheet

Similar


onsemi
In Stock: 829 690
Unit Price: 0,12000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,12000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA143ECA-7

DigiKey Part Number
DDTA143ECADITR-ND - Tape & Reel (TR)
DDTA143ECADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DDTA143ECA-7
Description
TRANS PREBIAS PNP 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,31534 Kč39 460,20 Kč
75 0001,25988 Kč94 491,00 Kč
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč