
DCX114TU-7-F | |
|---|---|
DigiKey Part Number | DCX114TU-7-FDITR-ND - Tape & Reel (TR) DCX114TU-7-FDICT-ND - Cut Tape (CT) DCX114TU-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX114TU-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-363 |
Resistor - Base (R1) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5315DW1T1G | onsemi | 156 990 | MUN5315DW1T1GOSCT-ND | 0,22000 Kč | Similar |
| PUMD19,115 | Nexperia USA Inc. | 89 950 | 1727-PUMD19,115CT-ND | 0,03306 Kč | Similar |
| SMUN5315DW1T1G | onsemi | 332 | SMUN5315DW1T1GOSCT-ND | 0,24000 Kč | Similar |
| UMH4NTN | Rohm Semiconductor | 2 979 | 846-UMH4NTNCT-ND | 0,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,59200 Kč | 85,92 Kč |
| 100 | 5,50170 Kč | 550,17 Kč |
| 500 | 4,16360 Kč | 2 081,80 Kč |
| 1 000 | 3,73147 Kč | 3 731,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67296 Kč | 5 018,88 Kč |
| 6 000 | 1,51015 Kč | 9 060,90 Kč |
| 9 000 | 1,42714 Kč | 12 844,26 Kč |
| 15 000 | 1,33379 Kč | 20 006,85 Kč |
| 21 000 | 1,27850 Kč | 26 848,50 Kč |
| 30 000 | 1,22475 Kč | 36 742,50 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |

