PUMD19,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5 961
Unit Price: 9,80000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMD19,115

DigiKey Part Number
1727-PUMD19,115TR-ND - Tape & Reel (TR)
1727-PUMD19,115CT-ND - Cut Tape (CT)
1727-PUMD19,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMD19,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMD19,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300mW
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
22kOhms
Supplier Device Package
6-TSSOP
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMD6NTRRohm Semiconductor5 961UMD6NCT-ND9,80000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 89 950 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80474 Kč2 414,22 Kč
6 0000,71819 Kč4 309,14 Kč
9 0000,67403 Kč6 066,27 Kč
15 0000,62434 Kč9 365,10 Kč
21 0000,59490 Kč12 492,90 Kč
30 0000,56625 Kč16 987,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,80474 Kč
Unit Price with VAT:0,97374 Kč

Other Suppliers on DigiKey

89 950In Stock
Ships from Rochester Electronics, LLC