D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z6V8BF-7

DigiKey Part Number
31-D3Z6V8BF-7TR-ND - Tape & Reel (TR)
31-D3Z6V8BF-7CT-ND - Cut Tape (CT)
31-D3Z6V8BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z6V8BF-7
Description
DIODE ZENER 6.79V 400MW SOD323F
Customer Reference
Detailed Description
Zener Diode 6.79 V 400 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z6V8BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 175
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,76800 Kč17,68 Kč
1000,86310 Kč86,31 Kč
5000,84200 Kč421,00 Kč
1 0000,79990 Kč799,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52625 Kč1 578,75 Kč
6 0000,50520 Kč3 031,20 Kč
9 0000,48415 Kč4 357,35 Kč
15 0000,40784 Kč6 117,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč