
D3V3H1B2LP-7B | |
|---|---|
DigiKey Part Number | D3V3H1B2LP-7BDITR-ND - Tape & Reel (TR) D3V3H1B2LP-7BDICT-ND - Cut Tape (CT) D3V3H1B2LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3H1B2LP-7B |
Description | TVS DIODE 3.3VWM 9.5V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 9.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 9.5V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 380W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 1,55390 Kč | 155,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,44886 Kč | 14 488,60 Kč |
| 20 000 | 1,44722 Kč | 28 944,40 Kč |
| 30 000 | 1,41988 Kč | 42 596,40 Kč |
| 50 000 | 1,25988 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



