8.5V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Building Automation – Protect/Sense/Control

SP1233-01ETG

DigiKey Part Number
F10978TR-ND - Tape & Reel (TR)
F10978CT-ND - Cut Tape (CT)
F10978DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1233-01ETG
Description
TVS DIODE 3.3VWM 8.5VC SOD882
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.5V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
EDA/CAD Models
SP1233-01ETG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.2V (Typ)
Voltage - Clamping (Max) @ Ipp
8.5V (Typ)
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
180W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,95600 Kč49,56 Kč
1003,10770 Kč310,77 Kč
5002,39378 Kč1 196,89 Kč
1 0002,01581 Kč2 015,81 Kč
2 0001,96332 Kč3 926,64 Kč
5 0001,76383 Kč8 819,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,42786 Kč14 278,60 Kč
20 0001,39931 Kč27 986,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč