
D1V8L1BS2LP3Q-7 | |
|---|---|
DigiKey Part Number | 31-D1V8L1BS2LP3Q-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D1V8L1BS2LP3Q-7 |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.8V (Max) | |
Voltage - Breakdown (Min) | 2.1V | |
Voltage - Clamping (Max) @ Ipp | 6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 22A (8/20µs) | |
Power - Peak Pulse | 175W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,93519 Kč | 9 351,90 Kč |
| 20 000 | 0,85006 Kč | 17 001,20 Kč |
| 30 000 | 0,80667 Kč | 24 200,10 Kč |
| 50 000 | 0,75789 Kč | 37 894,50 Kč |
| 70 000 | 0,72900 Kč | 51 030,00 Kč |
| 100 000 | 0,70092 Kč | 70 092,00 Kč |
| 250 000 | 0,66406 Kč | 166 015,00 Kč |
| Unit Price without VAT: | 0,93519 Kč |
|---|---|
| Unit Price with VAT: | 1,13158 Kč |








