Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C4V7-7 | |
|---|---|
DigiKey Part Number | BZX84C4V7DITR-ND - Tape & Reel (TR) BZX84C4V7DICT-ND - Cut Tape (CT) BZX84C4V7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7-7 |
Description | DIODE ZENER 4.7V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V7-7-F | Diodes Incorporated | 0 | BZX84C4V7-FDICT-ND | 3,96000 Kč | Direct |
| BZX84C4V7 TR PBFREE | Central Semiconductor Corp | 22 914 | 1514-BZX84C4V7TRPBFREECT-ND | 10,43000 Kč | Direct |
| BZX84-A4V7,215 | Nexperia USA Inc. | 1 515 | 1727-5316-1-ND | 13,35000 Kč | Similar |
| BZX84-C4V7,215 | Nexperia USA Inc. | 0 | 1727-2938-1-ND | 2,71000 Kč | Similar |
| BZX84-C4V7,235 | Nexperia USA Inc. | 0 | 1727-1889-1-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,11649 Kč | 33 494,70 Kč |
| 75 000 | 1,04278 Kč | 78 208,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |





