BZX84C3V6-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 870
Unit Price: 14,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 36 381
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 4 020
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 6 725
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 29 377
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 3.6 V 350 mW ±6% Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V6-7

DigiKey Part Number
BZX84C3V6DITR-ND - Tape & Reel (TR)
BZX84C3V6DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C3V6-7
Description
DIODE ZENER 3.6V 350MW SOT23F
Customer Reference
Detailed Description
Zener Diode 3.6 V 350 mW ±6% Surface Mount SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
350 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,12411 Kč33 723,30 Kč
75 0001,04990 Kč78 742,50 Kč
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč