
BZT52C5V1TQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C5V1TQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C5V1TQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C5V1TQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1TQ-7-F |
Description | DIODE ZENER 5.1V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C5V1T-7 | Diodes Incorporated | 37 | BZT52C5V1T-7DICT-ND | 4,62000 Kč | Parametric Equivalent |
| CMOZ5V1 TR PBFREE | Central Semiconductor Corp | 9 208 | 1514-CMOZ5V1TRPBFREECT-ND | 21,63000 Kč | Parametric Equivalent |
| MM5Z5V1ST1G | onsemi | 44 487 | MM5Z5V1ST1GOSCT-ND | 5,25000 Kč | Parametric Equivalent |
| SZMM5Z5V1ST1G | onsemi | 4 092 | 488-SZMM5Z5V1ST1GCT-ND | 11,76000 Kč | Parametric Equivalent |
| SZMM5Z5V1T1G | onsemi | 7 165 | SZMM5Z5V1T1GOSCT-ND | 9,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 500 | 1,75208 Kč | 876,04 Kč |
| 1 000 | 1,54839 Kč | 1 548,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28872 Kč | 3 866,16 Kč |
| 6 000 | 1,15759 Kč | 6 945,54 Kč |
| 9 000 | 1,09068 Kč | 9 816,12 Kč |
| 15 000 | 1,01546 Kč | 15 231,90 Kč |
| 21 000 | 0,97089 Kč | 20 388,69 Kč |
| 30 000 | 0,92754 Kč | 27 826,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

