BZT52C5V1-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,05515 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


onsemi
In Stock: 133 456
Unit Price: 0,14000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04248 Kč
Datasheet

Similar


onsemi
In Stock: 183
Unit Price: 0,18000 Kč
Datasheet
Zener Diode 5.1 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C5V1-7

DigiKey Part Number
BZT52C5V1-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C5V1-7
Description
DIODE ZENER 5.1V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C5V1-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C5V1-7-FDiodes Incorporated0BZT52C5V1-FDICT-ND0,17000 KčDirect
MMSZ5231B-7Diodes Incorporated0MMSZ5231BDITR-ND0,05515 KčSimilar
CZRW55C5V1-GComchip Technology0CZRW55C5V1-G-ND0,00000 KčDirect
MMSZ5V1T1Gonsemi133 456MMSZ5V1T1GOSCT-ND0,14000 KčDirect
CZRW5231B-GComchip Technology0CZRW5231B-G-ND0,04248 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,36258 Kč40 877,40 Kč
75 0001,31238 Kč98 428,50 Kč
Unit Price without VAT:1,36258 Kč
Unit Price with VAT:1,64872 Kč