Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRW5231B-G | |
|---|---|
DigiKey Part Number | CZRW5231B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW5231B-G |
Description | DIODE ZENER 5.1V 350MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW5231B-G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRW5231B-HF | Comchip Technology | 0 | CZRW5231B-HF-ND | 1,04948 Kč | Parametric Equivalent |
| BZT52C5V1-13-F | Diodes Incorporated | 6 384 | 31-BZT52C5V1-13-FCT-ND | 4,41000 Kč | Similar |
| BZT52C5V1-7-F | Diodes Incorporated | 0 | BZT52C5V1-FDICT-ND | 4,20000 Kč | Similar |
| BZT52C5V1Q-7-F | Diodes Incorporated | 0 | 31-BZT52C5V1Q-7-FCT-ND | 5,46000 Kč | Similar |
| DDZ9689-7 | Diodes Incorporated | 20 973 | DDZ9689DICT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04948 Kč | 3 148,44 Kč |
| 6 000 | 0,92391 Kč | 5 543,46 Kč |
| 9 000 | 0,77693 Kč | 6 992,37 Kč |
| 15 000 | 0,75593 Kč | 11 338,95 Kč |
| 21 000 | 0,73493 Kč | 15 433,53 Kč |
| 30 000 | 0,72023 Kč | 21 606,90 Kč |
| 75 000 | 0,57745 Kč | 43 308,75 Kč |
| Unit Price without VAT: | 1,04948 Kč |
|---|---|
| Unit Price with VAT: | 1,26987 Kč |




