
BZT52C43-7-F | |
|---|---|
DigiKey Part Number | BZT52C43-FDITR-ND - Tape & Reel (TR) BZT52C43-FDICT-ND - Cut Tape (CT) BZT52C43-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C43-7-F |
Description | DIODE ZENER 43V 410MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 410 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C43-7-F Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 32 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C43_R1_00001 | Panjit International Inc. | 3 000 | 3757-BZT52-C43_R1_00001CT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,64200 Kč | 164,20 Kč |
| 500 | 1,19562 Kč | 597,81 Kč |
| 1 000 | 1,05116 Kč | 1 051,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86659 Kč | 2 599,77 Kč |
| 6 000 | 0,77329 Kč | 4 639,74 Kč |
| 9 000 | 0,72567 Kč | 6 531,03 Kč |
| 15 000 | 0,67208 Kč | 10 081,20 Kč |
| 21 000 | 0,64032 Kč | 13 446,72 Kč |
| 30 000 | 0,60943 Kč | 18 282,90 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










