
BZT52-C43_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C43_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C43_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C43_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C43_R1_00001 |
Description | DIODE ZENER 43V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 32 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46196 Kč | 1 385,88 Kč |
| 6 000 | 0,33597 Kč | 2 015,82 Kč |
| 9 000 | 0,31497 Kč | 2 834,73 Kč |
| 15 000 | 0,30756 Kč | 4 613,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

