BZT52C3V3-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,36258 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,36258 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 55 413
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35368 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20 533
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,20783 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 129
Unit Price: 4,83000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 16 524
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 125 093
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 135
Unit Price: 7,56000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,23724 Kč
Datasheet
Zener Diode 3.3 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C3V3-13

DigiKey Part Number
BZT52C3V3-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C3V3-13
Description
DIODE ZENER 3.3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C3V3-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,53460 Kč15 346,00 Kč
20 0001,42087 Kč28 417,40 Kč
30 0001,36258 Kč40 877,40 Kč
50 0001,31238 Kč65 619,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,53460 Kč
Unit Price with VAT:1,85687 Kč