


BZT52C30SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C30SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C30SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C30SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C30SQ-7-F |
Description | DIODE ZENER 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±6.67% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,12290 Kč | 212,29 Kč |
| 500 | 1,55806 Kč | 779,03 Kč |
| 1 000 | 1,37432 Kč | 1 374,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14047 Kč | 3 421,41 Kč |
| 6 000 | 1,02229 Kč | 6 133,74 Kč |
| 9 000 | 0,96201 Kč | 8 658,09 Kč |
| 15 000 | 0,89421 Kč | 13 413,15 Kč |
| 21 000 | 0,85403 Kč | 17 934,63 Kč |
| 30 000 | 0,81495 Kč | 24 448,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |






