Similar
Similar

BSS84W-7-F | |
|---|---|
DigiKey Part Number | BSS84W-FDITR-ND - Tape & Reel (TR) BSS84W-FDICT-ND - Cut Tape (CT) BSS84W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84W-7-F |
Description | MOSFET P-CH 50V 130MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84W-7-F Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package SOT-323 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS84 | onsemi | 808 | BSS84CT-ND | 0,28000 Kč | Similar |
| BSS84,215 | Nexperia USA Inc. | 0 | 1727-BSS84,215CT-ND | 0,18000 Kč | Similar |
| BSS84AKW,115 | Nexperia USA Inc. | 25 813 | 1727-6481-1-ND | 0,15000 Kč | Similar |
| MMFTP84W | Diotec Semiconductor | 2 449 | 4878-MMFTP84WCT-ND | 0,16000 Kč | Similar |
| PJC7439_R1_00001 | Panjit International Inc. | 5 636 | 3757-PJC7439_R1_00001CT-ND | 0,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 100 | 2,16480 Kč | 216,48 Kč |
| 500 | 1,58918 Kč | 794,59 Kč |
| 1 000 | 1,40253 Kč | 1 402,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16492 Kč | 3 494,76 Kč |
| 6 000 | 1,04486 Kč | 6 269,16 Kč |
| 9 000 | 0,98364 Kč | 8 852,76 Kč |
| 15 000 | 0,91475 Kč | 13 721,25 Kč |
| 21 000 | 0,87393 Kč | 18 352,53 Kč |
| 30 000 | 0,83425 Kč | 25 027,50 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |















