
BSS123K-7 | |
|---|---|
DigiKey Part Number | 31-BSS123K-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS123K-7 |
Description | MOSFET N-CH 100V 230MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 230mA (Ta) 500mW Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 170mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 38 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74829 Kč | 8 244,87 Kč |
| 6 000 | 2,68388 Kč | 16 103,28 Kč |
| 9 000 | 2,63663 Kč | 23 729,67 Kč |
| 15 000 | 2,52420 Kč | 37 863,00 Kč |
| 21 000 | 2,31083 Kč | 48 527,43 Kč |
| 75 000 | 2,29708 Kč | 172 281,00 Kč |
| Unit Price without VAT: | 2,74829 Kč |
|---|---|
| Unit Price with VAT: | 3,32543 Kč |




