BCX5216TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: 0,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,06535 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 000
Unit Price: 0,34000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,13102 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08171 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05292 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 000
Unit Price: 0,19548 Kč
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5216TA

DigiKey Part Number
BCX5216TR-ND - Tape & Reel (TR)
BCX5216CT-ND - Cut Tape (CT)
BCX5216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX5216TA
Description
TRANS PNP 60V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,94200 Kč59,42 Kč
1003,75650 Kč375,65 Kč
5002,80492 Kč1 402,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,49729 Kč2 497,29 Kč
2 0002,23797 Kč4 475,94 Kč
3 0002,10568 Kč6 317,04 Kč
5 0001,95689 Kč9 784,45 Kč
7 0001,86873 Kč13 081,11 Kč
10 0001,78298 Kč17 829,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč