Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC857AT-7 | |
|---|---|
DigiKey Part Number | BC857ATTR-ND - Tape & Reel (TR) BC857ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC857AT-7 |
Description | TRANS PNP 45V 0.1A SOT-523 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,88101 Kč | 26 430,30 Kč |
| 75 000 | 0,80117 Kč | 60 087,75 Kč |
| 150 000 | 0,78938 Kč | 118 407,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |






