
BC857AT-7-F | |
|---|---|
DigiKey Part Number | BC857AT-FDITR-ND - Tape & Reel (TR) BC857AT-FDICT-ND - Cut Tape (CT) BC857AT-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857AT-7-F |
Description | TRANS PNP 45V 0.1A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | BC857AT-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-523 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,71100 Kč | 27,11 Kč |
| 100 | 1,67260 Kč | 167,26 Kč |
| 500 | 1,22046 Kč | 610,23 Kč |
| 1 000 | 1,07343 Kč | 1 073,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88580 Kč | 2 657,40 Kč |
| 6 000 | 0,79105 Kč | 4 746,30 Kč |
| 9 000 | 0,74269 Kč | 6 684,21 Kč |
| 15 000 | 0,68829 Kč | 10 324,35 Kč |
| 21 000 | 0,65603 Kč | 13 776,63 Kč |
| 30 000 | 0,62467 Kč | 18 740,10 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

