
BC856AS-7 | |
|---|---|
DigiKey Part Number | BC856ASDITR-ND - Tape & Reel (TR) BC856ASDICT-ND - Cut Tape (CT) BC856ASDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856AS-7 |
Description | TRANS 2PNP 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BDW1T1G | onsemi | 8 852 | BC856BDW1T1GOSCT-ND | 4,41000 Kč | Similar |
| BC856BDW1T3G | onsemi | 5 451 | BC856BDW1T3GOSCT-ND | 4,41000 Kč | Similar |
| BC856BS,135 | Nexperia USA Inc. | 7 802 | 1727-BC856BS,135CT-ND | 4,20000 Kč | Similar |
| BC856BS_R1_00001 | Panjit International Inc. | 2 044 | 3757-BC856BS_R1_00001CT-ND | 4,20000 Kč | Similar |
| BC856S,115 | Nexperia USA Inc. | 4 958 | 1727-4864-1-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 1,98220 Kč | 198,22 Kč |
| 500 | 1,45180 Kč | 725,90 Kč |
| 1 000 | 1,27983 Kč | 1 279,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06068 Kč | 3 182,04 Kč |
| 6 000 | 0,94992 Kč | 5 699,52 Kč |
| 9 000 | 0,89342 Kč | 8 040,78 Kč |
| 15 000 | 0,82985 Kč | 12 447,75 Kč |
| 21 000 | 0,79218 Kč | 16 635,78 Kč |
| 30 000 | 0,75556 Kč | 22 666,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

