
BC848A-7-F | |
|---|---|
DigiKey Part Number | BC848A-FDITR-ND - Tape & Reel (TR) BC848A-FDICT-ND - Cut Tape (CT) BC848A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848A-7-F |
Description | TRANS NPN 30V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC848A-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848ALT1G | onsemi | 22 909 | BC848ALT1GOSCT-ND | 3,13000 Kč | Direct |
| 2SD2657KT146 | Rohm Semiconductor | 2 639 | 2SD2657KT146CT-ND | 15,22000 Kč | Similar |
| BC848A RFG | Taiwan Semiconductor Corporation | 8 615 | 1801-BC848ARFGCT-ND | 3,75000 Kč | Similar |
| BC848B RFG | Taiwan Semiconductor Corporation | 8 788 | 1801-BC848BRFGCT-ND | 3,75000 Kč | Similar |
| BC848BE6327HTSA1 | Infineon Technologies | 1 037 189 | BC848BE6327HTSA1TR-ND | 1,25133 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,52400 Kč | 25,24 Kč |
| 100 | 1,56210 Kč | 156,21 Kč |
| 500 | 1,13830 Kč | 569,15 Kč |
| 1 000 | 1,00023 Kč | 1 000,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82407 Kč | 2 472,21 Kč |
| 6 000 | 0,73502 Kč | 4 410,12 Kč |
| 9 000 | 0,68958 Kč | 6 206,22 Kč |
| 15 000 | 0,63847 Kč | 9 577,05 Kč |
| 21 000 | 0,60817 Kč | 12 771,57 Kč |
| 30 000 | 0,57868 Kč | 17 360,40 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

