Parametric Equivalent

BAW56Q-13-F | |
|---|---|
DigiKey Part Number | 31-BAW56Q-13-FTR-ND - Tape & Reel (TR) 31-BAW56Q-13-FCT-ND - Cut Tape (CT) 31-BAW56Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56Q-13-F |
Description | DIODE ARRAY GP 75V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,43210 Kč | 143,21 Kč |
| 500 | 1,04024 Kč | 520,12 Kč |
| 1 000 | 0,91278 Kč | 912,78 Kč |
| 2 000 | 0,80517 Kč | 1 610,34 Kč |
| 5 000 | 0,68806 Kč | 3 440,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61549 Kč | 6 154,90 Kč |
| 20 000 | 0,55435 Kč | 11 087,00 Kč |
| 30 000 | 0,52316 Kč | 15 694,80 Kč |
| 50 000 | 0,48809 Kč | 24 404,50 Kč |
| 70 000 | 0,46731 Kč | 32 711,70 Kč |
| 100 000 | 0,44711 Kč | 44 711,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


