BAW56DWQ-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,63125 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 995
Unit Price: 3,79000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 6 433
Unit Price: 7,58000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,05504 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4 950
Unit Price: 5,68000 Kč
Datasheet
Diode Array 2 Pair Common Anode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56DWQ-7-F

DigiKey Part Number
31-BAW56DWQ-7-FTR-ND - Tape & Reel (TR)
31-BAW56DWQ-7-FCT-ND - Cut Tape (CT)
31-BAW56DWQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56DWQ-7-F
Description
DIODE ARRAY GP 75V 150MA SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 453 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,20000 Kč32,00 Kč
1002,21030 Kč221,03 Kč
5001,62632 Kč813,16 Kč
1 0001,43729 Kč1 437,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80790 Kč2 423,70 Kč
6 0000,75780 Kč4 546,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč