BAW56DW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 995
Unit Price: 3,79000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 367
Unit Price: 6,32000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 610
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 6 433
Unit Price: 7,58000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,05504 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4 950
Unit Price: 5,68000 Kč
Datasheet
Diode Array 2 Pair Common Anode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56DW-7

DigiKey Part Number
BAW56DWDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAW56DW-7
Description
DIODE ARRAY GP 75V 150MA SOT-363
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAW56DW-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,63125 Kč78 937,50 Kč
Unit Price without VAT:2,63125 Kč
Unit Price with VAT:3,18381 Kč