
BAW56DW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAW56DW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAW56DW_R1_00001CT-ND - Cut Tape (CT) 3757-BAW56DW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56DW_R1_00001 |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,43100 Kč | 34,31 Kč |
| 100 | 2,14080 Kč | 214,08 Kč |
| 500 | 1,57496 Kč | 787,48 Kč |
| 1 000 | 1,39098 Kč | 1 390,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15677 Kč | 3 470,31 Kč |
| 6 000 | 1,03145 Kč | 6 188,70 Kč |
| 9 000 | 0,91397 Kč | 8 225,73 Kč |
| 15 000 | 0,88668 Kč | 13 300,20 Kč |
| 21 000 | 0,87005 Kč | 18 271,05 Kč |
| 30 000 | 0,83094 Kč | 24 928,20 Kč |
| 75 000 | 0,79039 Kč | 59 279,25 Kč |
| 150 000 | 0,69202 Kč | 103 803,00 Kč |
| 300 000 | 0,66308 Kč | 198 924,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

