Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199Q-13-F

DigiKey Part Number
31-BAV199Q-13-FTR-ND - Tape & Reel (TR)
31-BAV199Q-13-FCT-ND - Cut Tape (CT)
31-BAV199Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199Q-13-F
Description
DIODE ARRAY GP 85V 140MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
140mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 846
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,89074 Kč8 907,40 Kč
20 0000,88192 Kč17 638,40 Kč
30 0000,85773 Kč25 731,90 Kč
50 0000,84913 Kč42 456,50 Kč
70 0000,76905 Kč53 833,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,13700 Kč41,37 Kč
1002,57650 Kč257,65 Kč
5001,90116 Kč950,58 Kč
1 0001,68215 Kč1 682,15 Kč
2 0001,49726 Kč2 994,52 Kč
5 0001,29679 Kč6 483,95 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,24700 Kč22,47 Kč
1001,72810 Kč172,81 Kč
5001,41106 Kč705,53 Kč
1 0001,32560 Kč1 325,60 Kč
2 0001,31038 Kč2 620,76 Kč
5 0001,20075 Kč6 003,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč