BAT64CQ-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 855
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,39732 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT64CQ-7-F

DigiKey Part Number
31-BAT64CQ-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT64CQ-7-F
Description
DIODE ARR SCHOTT 40V 250MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
2 µA @ 40 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,65797 Kč4 973,91 Kč
6 0001,49848 Kč8 990,88 Kč
9 0001,41713 Kč12 754,17 Kč
15 0001,32570 Kč19 885,50 Kč
21 0001,27153 Kč26 702,13 Kč
30 0001,21888 Kč36 566,40 Kč
75 0001,10330 Kč82 747,50 Kč
150 0001,08671 Kč163 006,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,65797 Kč
Unit Price with VAT:2,00614 Kč