BAT64CQ-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 855
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,65797 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT64CQ-13-F

DigiKey Part Number
31-BAT64CQ-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT64CQ-13-F
Description
DIODE ARR SCHOTT 40V 250MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
2 µA @ 40 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,39732 Kč13 973,20 Kč
20 0001,27911 Kč25 582,20 Kč
30 0001,21888 Kč36 566,40 Kč
50 0001,15119 Kč57 559,50 Kč
70 0001,11111 Kč77 777,70 Kč
100 0001,08671 Kč108 671,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,39732 Kč
Unit Price with VAT:1,69076 Kč