SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT64C-7-F

DigiKey Part Number
31-BAT64C-7-FTR-ND - Tape & Reel (TR)
31-BAT64C-7-FCT-ND - Cut Tape (CT)
31-BAT64C-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT64C-7-F
Description
DIODE ARR SCHOTT 40V 250MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
2 µA @ 40 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 855
Factory Stock: 120 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
104,58900 Kč45,89 Kč
1002,53230 Kč253,23 Kč
5001,83008 Kč915,04 Kč
1 0001,53686 Kč1 536,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87168 Kč2 615,04 Kč
6 0000,86305 Kč5 178,30 Kč
9 0000,79316 Kč7 138,44 Kč
15 0000,78676 Kč11 801,40 Kč
21 0000,75517 Kč15 858,57 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč