BAT54CW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 049
Unit Price: 5,63000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 10 571
Unit Price: 2,29000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,13000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,92000 Kč
Datasheet

Similar


onsemi
In Stock: 61 981
Unit Price: 3,96000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CW-7

DigiKey Part Number
BAT54CWDITR-ND - Tape & Reel (TR)
BAT54CWDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAT54CW-7
Description
DIODE ARR SCHOT 30V 200MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54CW-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-65°C ~ 125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54CW-7-FDiodes Incorporated0BAT54CW-FDICT-ND4,17000 KčDirect
1PS70SB15,115Nexperia USA Inc.3 0491727-1548-1-ND5,63000 KčSimilar
BAT54C_R1_00001Panjit International Inc.10 5713757-BAT54C_R1_00001CT-ND2,29000 KčSimilar
BAT54CW,115Nexperia USA Inc.01727-2903-1-ND3,13000 KčSimilar
BAT54CW-AU_R1_000A1Panjit International Inc.03757-BAT54CW-AU_R1_000A1CT-ND2,92000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,52000 Kč17,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0004,69249 Kč140 774,70 Kč
Unit Price without VAT:17,52000 Kč
Unit Price with VAT:21,19920 Kč