
BAT54CW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAT54CW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAT54CW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAT54CW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CW-AU_R1_000A1 |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 100 | 1,12830 Kč | 112,83 Kč |
| 500 | 0,81504 Kč | 407,52 Kč |
| 1 000 | 0,71305 Kč | 713,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58270 Kč | 1 748,10 Kč |
| 6 000 | 0,51677 Kč | 3 100,62 Kč |
| 9 000 | 0,48308 Kč | 4 347,72 Kč |
| 15 000 | 0,44520 Kč | 6 678,00 Kč |
| 21 000 | 0,42272 Kč | 8 877,12 Kč |
| 30 000 | 0,40085 Kč | 12 025,50 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

